



PVA3054NSPBF | |
|---|---|
DigiKey Part Number | PVA3054NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA3054NSPBF |
Description | SSR RELAY SPST-NO 50MA 0-300V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVA3054NSPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 300 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 160 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,55300 € | 55,53 € |
| 25 | 5,30240 € | 132,56 € |
| 50 | 5,12060 € | 256,03 € |
| 100 | 4,94490 € | 494,49 € |
| 250 | 4,72172 € | 1.180,43 € |
| 500 | 4,55950 € | 2.279,75 € |
| 1.000 | 4,40272 € | 4.402,72 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |



