



PVA1354NS-TPBF | |
|---|---|
DigiKey Part Number | 448-PVA1354NS-TPBFTR-ND - Tape & Reel (TR) 448-PVA1354NS-TPBFCT-ND - Cut Tape (CT) 448-PVA1354NS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVA1354NS-TPBF |
Description | SSR RELAY SPST-NO 375MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 375 mA |
Series | On-State Resistance (Max) 5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISSI20R02HXUMA1 | Infineon Technologies | 277 | 448-ISSI20R02HXUMA1CT-ND | 2,04000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 7,03000 € | 70,30 € |
| 25 | 6,71240 € | 167,81 € |
| 50 | 6,48240 € | 324,12 € |
| 100 | 6,25990 € | 625,99 € |
| 250 | 5,97728 € | 1.494,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,65484 € | 4.241,13 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

