
PTMA210452EL V1 R250 | |
|---|---|
DigiKey Part Number | PTMA210452ELV1R250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTMA210452EL V1 R250 |
Description | IC AMP W-CDMA 1.9-2.2GHZ H33265 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 1.9GHz ~ 2.2GHz H-33265-8 |
Datasheet | Datasheet |
Category | Voltage - Supply 28V |
Manufacturer Infineon Technologies | Current - Supply 450mA |
Packaging Tape & Reel (TR) | Test Frequency 2.14GHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 1.9GHz ~ 2.2GHz | Package / Case H-33265-8 |
Gain 28dB | Supplier Device Package H-33265-8 |
RF Type W-CDMA |

