
PTMA180402FL V1 R250 | |
|---|---|
DigiKey Part Number | PTMA180402FLV1R250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTMA180402FL V1 R250 |
Description | IC AMP CDMA 1.8GHZ-2GHZ H34265-8 |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA 1.8GHz ~ 2GHz H-34265-8 |
Datasheet | Datasheet |
Category | Gain 30dB |
Manufacturer Infineon Technologies | RF Type CDMA |
Packaging Tape & Reel (TR) | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case H-34265-8 |
Frequency 1.8GHz ~ 2GHz | Supplier Device Package H-34265-8 |

