
PTFA240451E V1 R250 | |
|---|---|
DigiKey Part Number | PTFA240451EV1R250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTFA240451E V1 R250 |
Description | RF MOSFET LDMOS 28V H-30265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 2.48GHz 14dB 45W H-30265-2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Infineon Technologies | Current Rating (Amps) 10µA |
Series | Current - Test 450 mA |
Packaging Tape & Reel (TR) | Power - Output 45W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.48GHz | Package / Case 2-FlatPack, Fin Leads |
Gain 14dB | Supplier Device Package H-30265-2 |

