
PTFA082201E V1 | |
|---|---|
DigiKey Part Number | PTFA082201EV1-ND |
Manufacturer | |
Manufacturer Product Number | PTFA082201E V1 |
Description | RF MOSFET LDMOS 30V H-36260-2 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.95 A 894MHz 18dB 220W H-36260-2 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer Infineon Technologies | Current - Test 1.95 A |
Packaging Tray | Power - Output 220W |
Part Status Discontinued at DigiKey | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 894MHz | Package / Case H-36260-2 |
Gain 18dB | Supplier Device Package H-36260-2 |
Voltage - Test 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 108,41886 € | 3.794,66 € |
| Unit Price without VAT: | 108,41886 € |
|---|---|
| Unit Price with VAT: | 129,01844 € |

