
PTFA080551F V1 | |
|---|---|
DigiKey Part Number | PTFA080551FV1-ND |
Manufacturer | |
Manufacturer Product Number | PTFA080551F V1 |
Description | RF MOSFET LDMOS 28V H-37265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 960MHz 18.5dB 55W H-37265-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Technology | LDMOS | |
Frequency | 960MHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 55W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 2-FlatPack, Fin Leads, Flanged | |
Supplier Device Package | H-37265-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 34,72463 € | 2.777,97 € |
| Unit Price without VAT: | 34,72463 € |
|---|---|
| Unit Price with VAT: | 41,32231 € |

