
PTF210101M V1 | |
|---|---|
DigiKey Part Number | PTF210101MV1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF210101M V1 |
Description | RF MOSFET LDMOS 28V RFP-10 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 180 mA 2.17GHz 15dB 10W PG-RFP-10 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Infineon Technologies | Current Rating (Amps) 1µA |
Series | Current - Test 180 mA |
Packaging Tape & Reel (TR) | Power - Output 10W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.17GHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain 15dB | Supplier Device Package PG-RFP-10 |

