
PTF180101M V1 | |
|---|---|
DigiKey Part Number | PTF180101MV1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF180101M V1 |
Description | RF MOSFET LDMOS 28V RFP-10 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 180 mA 1.99GHz 16.5dB 10W PG-RFP-10 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Infineon Technologies | Current Rating (Amps) 1µA |
Series | Current - Test 180 mA |
Packaging Tape & Reel (TR) | Power - Output 10W |
Part Status Discontinued at DigiKey | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 1.99GHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain 16.5dB | Supplier Device Package PG-RFP-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,05308 € | 4.526,54 € |
| Unit Price without VAT: | 9,05308 € |
|---|---|
| Unit Price with VAT: | 10,77317 € |

