
PTF080101S V1 | |
|---|---|
DigiKey Part Number | PTF080101SV1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF080101S V1 |
Description | RF MOSFET LDMOS 28V H-32259-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 150 mA 960MHz 18.5dB 10W H-32259-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 960MHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | H-32259-2 | |
Supplier Device Package | H-32259-2 |

