New at DigiKey
ARM® Cortex®-M55, ARM® Ethos-U55 PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSE846GPS2DBZQ3XQLA1

DigiKey Part Number
448-PSE846GPS2DBZQ3XQLA1-ND
Manufacturer
Manufacturer Product Number
PSE846GPS2DBZQ3XQLA1
Description
IOT-EDGE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55, ARM® Ethos-U55 PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M55, ARM® Ethos-U55
Core Size
32-Bit Dual-Core
Speed
200MHz, 400MHz
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, PWM, RSA, SHA, TRNG, WDT
Number of I/O
147
Program Memory Size
Program Memory Type
NVSRAM
EEPROM Size
-
RAM Size
5M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 17x20b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-20°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,93000 €11,93 €
109,39300 €93,93 €
258,76000 €219,00 €
1008,06430 €806,43 €
2507,73268 €1.933,17 €
5007,53286 €3.766,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,93000 €
Unit Price with VAT:14,19670 €