New Product
ARM® Cortex®-M33, ARM® Cortex®-M85F PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM 154-WLP (5.22x4.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSE845GPS2DFNC4TXTMA1

DigiKey Part Number
448-PSE845GPS2DFNC4TXTMA1TR-ND - Tape & Reel (TR)
448-PSE845GPS2DFNC4TXTMA1CT-ND - Cut Tape (CT)
448-PSE845GPS2DFNC4TXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSE845GPS2DFNC4TXTMA1
Description
IOT-EDGE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33, ARM® Cortex®-M85F PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM 154-WLP (5.22x4.32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
NVSRAM
Series
RAM Size
5M x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x20b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33, ARM® Cortex®-M85F
Oscillator Type
External, Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-20°C ~ 70°C (TA)
Speed
200MHz, 400MHz
Mounting Type
Surface Mount
Connectivity
Ethernet, I2C, SPI, UART/USART, USB
Supplier Device Package
154-WLP (5.22x4.32)
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, PWM, RSA, SHA, TRNG, WDT
Package / Case
154-UFBGA, WLBGA
Number of I/O
101
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,92000 €9,92 €
107,77900 €77,79 €
257,24440 €181,11 €
1006,65650 €665,65 €
2506,37620 €1.594,05 €
5006,20720 €3.103,60 €
1.0006,06818 €6.068,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,06627 €30.331,35 €
Manufacturers Standard Package
Unit Price without VAT:9,92000 €
Unit Price with VAT:11,80480 €