
PSE845GPS2DFMC4XPSA1 | |
|---|---|
DigiKey Part Number | 448-PSE845GPS2DFMC4XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | PSE845GPS2DFMC4XPSA1 |
Description | IOT-EDGE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55, ARM® Ethos-U55 PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM |
Datasheet | Datasheet |
Category | Number of I/O 147 |
Mfr | Program Memory Size |
Series | Program Memory Type NVSRAM |
Packaging Tray | RAM Size 5M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Core Processor ARM® Cortex®-M55, ARM® Ethos-U55 | Data Converters A/D 17x20b SAR; D/A 2x12b |
Core Size | Oscillator Type External, Internal |
Speed 200MHz, 400MHz | Operating Temperature -20°C ~ 70°C (TA) |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, PWM, RSA, SHA, TRNG, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 7,88331 € | 2.049,66 € |
| Unit Price without VAT: | 7,88331 € |
|---|---|
| Unit Price with VAT: | 9,38114 € |

