


PSE833GOS2DBZC4XQSA1 | |
|---|---|
DigiKey Part Number | 448-PSE833GOS2DBZC4XQSA1-ND |
Manufacturer | |
Manufacturer Product Number | PSE833GOS2DBZC4XQSA1 |
Description | IOT-EDGE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55, ARM® Ethos-U55 PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM 220-FBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type NVSRAM |
Series | RAM Size 5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 17x20b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M55, ARM® Ethos-U55 | Oscillator Type External, Internal |
Core Size | Operating Temperature -20°C ~ 70°C (TA) |
Speed 200MHz, 400MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB | Supplier Device Package 220-FBGA (10x10) |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, PWM, RSA, SHA, TRNG, WDT | Package / Case 220-TFBGA |
Number of I/O 147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 9,27600 € | 92,76 € |
| 25 | 8,63600 € | 215,90 € |
| 168 | 7,73208 € | 1.298,99 € |
| 336 | 7,50604 € | 2.522,03 € |
| 504 | 7,39288 € | 3.726,01 € |
| 1.008 | 7,22684 € | 7.284,65 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |




