
PSE813GOS4DBZC4XQLA1 | |
|---|---|
DigiKey Part Number | 448-PSE813GOS4DBZC4XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | PSE813GOS4DBZC4XQLA1 |
Description | IOT-EDGE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33, ARM® Cortex®-M85F PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM 220-FBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type NVSRAM |
Series | RAM Size 4M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 17x20b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33, ARM® Cortex®-M85F | Oscillator Type External, Internal |
Core Size | Operating Temperature -20°C ~ 70°C (TA) |
Speed 200MHz, 400MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB | Supplier Device Package 220-FBGA (10x10) |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, PWM, RSA, SHA, TRNG, WDT | Package / Case 220-TFBGA |
Number of I/O 147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 8,85100 € | 88,51 € |
| 25 | 8,23520 € | 205,88 € |
| 100 | 7,55860 € | 755,86 € |
| 250 | 7,23588 € | 1.808,97 € |
| 500 | 7,04142 € | 3.520,71 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |

