
PSC3P5FDS2ACQ1XQLA1 | |
|---|---|
DigiKey Part Number | 448-PSC3P5FDS2ACQ1XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | PSC3P5FDS2ACQ1XQLA1 |
Description | INDUSTRIAL-PSOC C3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 199MHz 256KB (256K x 8) FLASH PG-TQFP-64-22 |
Datasheet | Datasheet |
EDA/CAD Models | PSC3P5FDS2ACQ1XQLA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 199MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, Smart Card, UART/USART | Supplier Device Package PG-TQFP-64-22 |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-LQFP Exposed Pad |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,64600 € | 56,46 € |
| 25 | 5,22600 € | 130,65 € |
| 100 | 4,76470 € | 476,47 € |
| 250 | 4,54480 € | 1.136,20 € |
| 500 | 4,41228 € | 2.206,14 € |
| 1.600 | 4,24046 € | 6.784,74 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

