
PSC3M5FDS2AFQ1XQSA1 | |
|---|---|
DigiKey Part Number | 448-PSC3M5FDS2AFQ1XQSA1-ND |
Manufacturer | |
Manufacturer Product Number | PSC3M5FDS2AFQ1XQSA1 |
Description | PSC3M5FDS2AFQ1XQSA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH PG-LQFP-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-80 | |
Package / Case | 80-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,04700 € | 50,47 € |
| 25 | 4,67440 € | 116,86 € |
| 119 | 4,22370 € | 502,62 € |
| 357 | 4,00597 € | 1.430,13 € |
| 595 | 3,92546 € | 2.335,65 € |
| 1.071 | 3,84610 € | 4.119,17 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |




