
PSC3M5FDS2ACQ1XQSA1 | |
|---|---|
DigiKey Part Number | 448-PSC3M5FDS2ACQ1XQSA1-ND |
Manufacturer | |
Manufacturer Product Number | PSC3M5FDS2ACQ1XQSA1 |
Description | INDUSTRIAL-PSOC C3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 199MHz 256KB (256K x 8) FLASH PG-TQFP-64-22 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 199MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, Smart Card, UART/USART | Supplier Device Package PG-TQFP-64-22 |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-LQFP Exposed Pad |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,96106 € | 633,77 € |
| Unit Price without VAT: | 3,96106 € |
|---|---|
| Unit Price with VAT: | 4,71366 € |


