
PSC3M3EDABQ1XQLA1 | |
|---|---|
DigiKey Part Number | 448-PSC3M3EDABQ1XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | PSC3M3EDABQ1XQLA1 |
Description | INDUSTRIAL-PSOC C3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 199MHz 128KB (128K x 8) FLASH 48-ELQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 199MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, Smart Card, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-ELQFP (7x7) | |
Package / Case | 48-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00949 € | 7.523,73 € |
| Unit Price without VAT: | 3,00949 € |
|---|---|
| Unit Price with VAT: | 3,58129 € |

