


PSB2163T-V31TR | |
|---|---|
DigiKey Part Number | PSB2163T-V31INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSB2163T-V31TR |
Description | IC TELECOM INTERFACE 28-PDSO |
Customer Reference | |
Detailed Description | Telecom IC CODEC Filter PG-DSO-28 |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Infineon Technologies | Current - Supply 900µA |
Series | Power (Watts) 1 mW |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function CODEC Filter | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Interface IOM-2, PCI, Serial | Supplier Device Package PG-DSO-28 |
Number of Circuits 1 | Base Product Number |

