Telecom IC CODEC Filter P-MQFP-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC CODEC Filter P-MQFP-64
64-QFP

PSB 2134 H V2.2

DigiKey Part Number
PSB2134HV2.2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSB 2134 H V2.2
Description
IC TELECOM INTERFACE MQFP-64
Customer Reference
Detailed Description
Telecom IC CODEC Filter P-MQFP-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Infineon Technologies
Current - Supply
26mA
Series
Power (Watts)
130 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
64-QFP
Function
CODEC Filter
Supplier Device Package
P-MQFP-64
Interface
IOM-2 PCM, SPI
Base Product Number
Number of Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.