


PSB 2132 H V2.2 | |
|---|---|
DigiKey Part Number | PSB2132HV2.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSB 2132 H V2.2 |
Description | IC TELECOM INTERFACE MQFP-64 |
Customer Reference | |
Detailed Description | Telecom IC CODEC Filter P-MQFP-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | CODEC Filter | |
Interface | IOM-2 PCM, SPI | |
Number of Circuits | 2 | |
Voltage - Supply | 5V | |
Current - Supply | 18mA | |
Power (Watts) | 90 mW | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFP | |
Supplier Device Package | P-MQFP-64 | |
Base Product Number |

