
PROFETPLUS2MOTHBRDTOBO1 | |
|---|---|
DigiKey Part Number | 448-PROFETPLUS2MOTHBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | PROFETPLUS2MOTHBRDTOBO1 |
Description | PROFET +2 12V MOTHERBOARD |
Customer Reference | |
Detailed Description | PROFET™+2 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | - | |
Note | - | |
Base Product Number |

