
PMB2335R-V11TR | |
|---|---|
DigiKey Part Number | PMB2335RV11TRINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMB2335R-V11TR |
Description | IC MIXER 3GHZ TSSOP-10 |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 0Hz ~ 3GHz PG-TSSOP-10-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 0Hz ~ 3GHz | |
Number of Mixers | 1 | |
Gain | 4.3dB | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 4.6mA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-10-1 | |
Base Product Number |

