
PMA5110XUMA1 | |
|---|---|
DigiKey Part Number | PMA5110XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMA5110XUMA1 |
Description | IC RF TXRX+MCU ISM<1GHZ 38TSSOP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Power - Output 10dBm |
Mfr | Memory Size 6kB Flash, 12kB ROM, 256B RAM |
Series | Serial Interfaces I2C, SPI |
Packaging Tape & Reel (TR) | GPIO 10 |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Transmitting 8.9mA ~ 17.1mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 125°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation ASK, FSK | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Frequency | Supplier Device Package PG-TSSOP-38 |
Data Rate (Max) 32kbps |

