IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 38-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA5105XUMA1

DigiKey Part Number
PMA5105XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMA5105XUMA1
Description
IC RF TXRX+MCU ISM<1GHZ 38TSSOP
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 38-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK
Frequency
Data Rate (Max)
32kbps
Power - Output
10dBm
Sensitivity
-
Memory Size
6kB Flash, 12kB ROM, 256B RAM
Serial Interfaces
I2C, SPI
GPIO
10
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
-
Current - Transmitting
8.9mA ~ 17.1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-38
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.