
PEF20550HV2.1 | |
|---|---|
DigiKey Part Number | 2156-PEF20550HV2.1-ND |
Manufacturer | |
Manufacturer Product Number | PEF20550HV2.1 |
Description | ELIC LINE CARD INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Line Card Controller P-MQFP-80-1 |
Category | Number of Circuits 1 |
Manufacturer Infineon Technologies | Voltage - Supply 5V |
Series | Current - Supply 15mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Line Card Controller | Package / Case 80-QFP |
Interface ISDN, PCM | Supplier Device Package P-MQFP-80-1 |
| Bulk: | 559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,77000 € | 243,39 € |
| Unit Price without VAT: | 34,77000 € |
|---|---|
| Unit Price with VAT: | 41,37630 € |

