
PEF 4268 F V1.2 | |
|---|---|
DigiKey Part Number | PEF4268FV1.2-ND |
Manufacturer | |
Manufacturer Product Number | PEF 4268 F V1.2 |
Description | IC TELECOM INTERFACE 48-TQFP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) PG-TQFP-48-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-LQFP |
Part Status Obsolete | Supplier Device Package PG-TQFP-48-1 |
Function Subscriber Line Interface Concept (SLIC) | Base Product Number |
Number of Circuits 1 |

