


PEF 24901 H V2.2 | |
|---|---|
DigiKey Part Number | PEF24901HV2.2-ND |
Manufacturer | |
Manufacturer Product Number | PEF 24901 H V2.2 |
Description | IC TELECOM INTERFACE MQFP-64 |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation P-MQFP-64-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-QFP |
Function Echo Cancellation | Supplier Device Package P-MQFP-64-1 |
Interface ISDN | Base Product Number |
Number of Circuits 4 |

