
PEF 2466 F V2.2 | |
|---|---|
DigiKey Part Number | PEF2466FV2.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEF 2466 F V2.2 |
Description | IC TELECOM INTERFACE TQFP-64 |
Customer Reference | |
Detailed Description | Telecom IC CODEC Filter PG-TQFP-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | CODEC Filter | |
Interface | PCM, SPI | |
Number of Circuits | 4 | |
Voltage - Supply | 5V | |
Current - Supply | 26mA | |
Power (Watts) | 130 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | PG-TQFP-64 | |
Base Product Number |

