
PEF 2256 H V2.2 | |
|---|---|
DigiKey Part Number | PEF2256HV2.2-ND |
Manufacturer | |
Manufacturer Product Number | PEF 2256 H V2.2 |
Description | IC TELECOM INTERFACE 80MQFP |
Customer Reference | |
Detailed Description | Telecom IC Framer, Line Interface Unit (LIU) P-MQFP-80-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Framer, Line Interface Unit (LIU) | |
Interface | E1, HDLC, J1, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | 80mA | |
Power (Watts) | 250 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-QFP | |
Supplier Device Package | P-MQFP-80-1 | |
Base Product Number |

