


PEF 22554 HT V3.1 | |
|---|---|
DigiKey Part Number | PEF22554HTV3.1-ND |
Manufacturer | |
Manufacturer Product Number | PEF 22554 HT V3.1 |
Description | IC TELECOM INTERFACE 144TQFP |
Customer Reference | |
Detailed Description | Telecom IC Framer, Line Interface Unit (LIU) P-TQFP-144-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Infineon Technologies | Power (Watts) 150 mW |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 144-LQFP |
Function Framer, Line Interface Unit (LIU) | Supplier Device Package P-TQFP-144-6 |
Interface E1, J1, SCI, SPI, T1 | Base Product Number |
Number of Circuits 2 |

