


PEF 20954 HT V1.1 | |
|---|---|
DigiKey Part Number | PEF20954HTV1.1-ND |
Manufacturer | |
Manufacturer Product Number | PEF 20954 HT V1.1 |
Description | IC TELECOM INTERFACE TQFP-144 |
Customer Reference | |
Detailed Description | Telecom IC Smart Integrated Digital Echo Canceller (SIDEC) PG-TQFP-144-2 |
Datasheet | Datasheet |
Category | Current - Supply 350mA |
Manufacturer Infineon Technologies | Power (Watts) 900 mW |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Smart Integrated Digital Echo Canceller (SIDEC) | Package / Case 144-LQFP |
Interface PCM, Serial, UCC | Supplier Device Package PG-TQFP-144-2 |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

