
PEB3165FV11XT | |
|---|---|
DigiKey Part Number | PEB3165FV11XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEB3165FV11XT |
Description | IC TELECOM INTERFACE TQFP-64 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface CODEC Filter (SLICOFI) PG-TQFP-64-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Subscriber Line Interface CODEC Filter (SLICOFI) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | PG-TQFP-64-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 3,87996 € | 7.371,92 € |
| Unit Price without VAT: | 3,87996 € |
|---|---|
| Unit Price with VAT: | 4,61715 € |

