
PEB2256H-V12 | |
|---|---|
DigiKey Part Number | PEB2256H-V12IN-ND |
Manufacturer | |
Manufacturer Product Number | PEB2256H-V12 |
Description | IC INTERFACE SPECIALIZED 80MQFP |
Customer Reference | |
Detailed Description | Wireless Interface P-MQFP-80-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.13V ~ 3.46V |
Manufacturer Infineon Technologies | Package / Case 80-QFP |
Packaging Tube | Supplier Device Package P-MQFP-80-1 |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Wireless | Base Product Number |

