
PEB2255H-V13 | |
|---|---|
DigiKey Part Number | PEB2255H-V13IN-ND |
Manufacturer | |
Manufacturer Product Number | PEB2255H-V13 |
Description | IC INTERFACE SPECIALIZED 80MQFP |
Customer Reference | |
Detailed Description | Wireless Interface P-MQFP-80-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Wireless | |
Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 80-QFP | |
Supplier Device Package | P-MQFP-80-1 | |
Mounting Type | Surface Mount | |
Base Product Number |

