


PEB22504HT-V11 | |
|---|---|
DigiKey Part Number | PEB22504HT-V11IN-ND |
Manufacturer | |
Manufacturer Product Number | PEB22504HT-V11 |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Customer Reference | |
Detailed Description | Wireless Interface PG-TQFP-100-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Wireless | |
Interface | - | |
Voltage - Supply | 3.13V ~ 3.46V | |
Package / Case | 100-LQFP | |
Supplier Device Package | PG-TQFP-100-3 | |
Mounting Type | Surface Mount | |
Base Product Number |

