
PEB20534H10-V21 | |
|---|---|
DigiKey Part Number | PEB20534H10-V21IN-ND |
Manufacturer | |
Manufacturer Product Number | PEB20534H10-V21 |
Description | IC INTERFACE SPECIALIZED 208FQFP |
Customer Reference | |
Detailed Description | Interface P-FQFP-208-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | - | |
Interface | PCI | |
Voltage - Supply | 3V ~ 5.25V | |
Package / Case | 208-BFQFP | |
Supplier Device Package | P-FQFP-208-7 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 61,41875 € | 1.474,05 € |
| Unit Price without VAT: | 61,41875 € |
|---|---|
| Unit Price with VAT: | 73,08831 € |

