
PEB20320H-V34 | |
|---|---|
DigiKey Part Number | PEB20320H-V34IN-ND |
Manufacturer | |
Manufacturer Product Number | PEB20320H-V34 |
Description | IC TELECOM INTERFACE 160-MQFP |
Customer Reference | |
Detailed Description | Telecom IC Multichannel Network Interface Controller (MUNICH) P-MQFP-160-1 |
Datasheet | Datasheet |
Category | Current - Supply 100mA |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 160-BQFP |
Function Multichannel Network Interface Controller (MUNICH) | Supplier Device Package P-MQFP-160-1 |
Interface HDLC, V.110, X.30 | Base Product Number |
Voltage - Supply 5V |

