Telecom IC Analog Voice Access PG-TQFP-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC Analog Voice Access PG-TQFP-100
100-LQFP

PEB 3331 HT V2.1

DigiKey Part Number
PEB3331HTV2.1-ND
Manufacturer
Manufacturer Product Number
PEB 3331 HT V2.1
Description
IC TELECOM INTERFACE TQFP-100
Customer Reference
Detailed Description
Telecom IC Analog Voice Access PG-TQFP-100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Function
Analog Voice Access
Interface
Parallel, PCM, Serial
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
PG-TQFP-100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.