PASCO2V15AUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PASCO2V15AUMA1
PAS vs NDIR: A comprehensive comparison

PASCO2V15AUMA1

DigiKey Part Number
448-PASCO2V15AUMA1TR-ND - Tape & Reel (TR)
448-PASCO2V15AUMA1CT-ND - Cut Tape (CT)
448-PASCO2V15AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PASCO2V15AUMA1
Description
PASCO2V15AUMA1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C, PWM, UART
Datasheet
 Datasheet
EDA/CAD Models
PASCO2V15AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Carbon Dioxide (CO2)
Oxygen Range
0 mbar ~ 800 bar
Accuracy
±5%
Output
I2C, PWM, UART
Operating Temperature
0°C ~ 50°C
Voltage - Supply
4.45V ~ 5.5V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,32000 €15,32 €
513,96600 €69,83 €
1013,46100 €134,61 €
2512,85640 €321,41 €
5012,55380 €627,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30011,52627 €3.457,88 €
60011,22277 €6.733,66 €
Manufacturers Standard Package
Unit Price without VAT:15,32000 €
Unit Price with VAT:18,23080 €