


PASCO2V01AUMA3 | |
|---|---|
DigiKey Part Number | 448-PASCO2V01AUMA3TR-ND - Tape & Reel (TR) 448-PASCO2V01AUMA3CT-ND - Cut Tape (CT) 448-PASCO2V01AUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PASCO2V01AUMA3 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, PWM, UART |
Datasheet | Datasheet |
EDA/CAD Models | PASCO2V01AUMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 0 mbar ~ 800 bar | |
Accuracy | ±3% | |
Output | I2C, PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,02000 € | 24,02 € |
| 5 | 22,00200 € | 110,01 € |
| 10 | 21,25000 € | 212,50 € |
| 25 | 20,64800 € | 516,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,37563 € | 5.512,69 € |
| Unit Price without VAT: | 24,02000 € |
|---|---|
| Unit Price with VAT: | 28,58380 € |










