- Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PALCE16V8-15JC

DigiKey Part Number
448-PALCE16V8-15JC-ND
Manufacturer
Manufacturer Product Number
PALCE16V8-15JC
Description
IC PLD 8MC 15NS 20PLCC
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PALCE16V8-15JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
PAL FLASH
Number of Macrocells
8
Voltage - Input
5V
Speed
15 ns
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.