
ND242S10KHPSA1 | |
|---|---|
DigiKey Part Number | ND242S10KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | ND242S10KHPSA1 |
Description | DIODE STD 1000V 261A BGPB50ND1 |
Customer Reference | |
Detailed Description | Diode 1000 V 261A Chassis Mount BG-PB50ND-1 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 mA @ 1000 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package BG-PB50ND-1 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -40°C ~ 135°C |
Current - Average Rectified (Io) 261A | Base Product Number |

