Diode 1600 V 171A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND171N16KHPSA2

DigiKey Part Number
448-ND171N16KHPSA2-ND
Manufacturer
Manufacturer Product Number
ND171N16KHPSA2
Description
DIODE STANDARD 1600V 171A
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode 1600 V 171A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 500 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
20 mA @ 1600 V
Packaging
Tray
Mounting Type
Part Status
Active
Package / Case
Technology
Operating Temperature - Junction
150°C
Voltage - DC Reverse (Vr) (Max)
1600 V
Base Product Number
Current - Average Rectified (Io)
171A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8114,65250 €917,22 €
16108,64188 €1.738,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,65250 €
Unit Price with VAT:136,43648 €