
ND171N08KHPSA1 | |
|---|---|
DigiKey Part Number | ND171N08KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | ND171N08KHPSA1 |
Description | DIODE STANDARD 800V 171A BGPB341 |
Customer Reference | |
Detailed Description | Diode 800 V 171A Chassis Mount BG-PB34-1 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 800 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package BG-PB34-1 |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 171A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.26 V @ 500 A |

