
ND104N18KHPSA1 | |
|---|---|
DigiKey Part Number | 448-ND104N18KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | ND104N18KHPSA1 |
Description | DIODE STD 1800V 104A BGPB201 |
Customer Reference | |
Detailed Description | Diode 1800 V 104A Chassis Mount BG-PB20-1 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 1800 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package BG-PB20-1 |
Voltage - DC Reverse (Vr) (Max) 1800 V | Operating Temperature - Junction -40°C ~ 135°C |
Current - Average Rectified (Io) 104A | Base Product Number |

