Image for ND104N16KHPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND104N16KHPSA1

DigiKey Part Number
ND104N16KHPSA1-ND
Manufacturer
Manufacturer Product Number
ND104N16KHPSA1
Description
DIODE STD 1600V 104A BGPB201
Customer Reference
Detailed Description
Diode 1600 V 104A Chassis Mount BG-PB20-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 mA @ 1600 V
Packaging
Tray
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
BG-PB20-1
Voltage - DC Reverse (Vr) (Max)
1600 V
Operating Temperature - Junction
-40°C ~ 135°C
Current - Average Rectified (Io)
104A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 45 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

45In Stock
Ships from Rochester Electronics, LLC