
MR163WBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-MR163WBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | MR163WBOARDTOBO1 |
Description | EVAL BOARD FOR ILD4035 |
Customer Reference | |
Detailed Description | ILD4035 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 12VAC | |
Contents | Board(s) | |
Utilized IC / Part | ILD4035 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,30000 € | 18,30 € |
| Unit Price without VAT: | 18,30000 € |
|---|---|
| Unit Price with VAT: | 21,77700 € |

