
MB9EF226BPMC-GSE2-HTV | |
|---|---|
DigiKey Part Number | MB9EF226BPMC-GSE2-HTV-ND |
Manufacturer | |
Manufacturer Product Number | MB9EF226BPMC-GSE2-HTV |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4 - Microcontroller IC 32-Bit 128MHz 2MB (2M x 8) FLASH 176-LQFP (24x24) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4 | |
Core Size | 32-Bit | |
Speed | 128MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 117 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
RAM Size | 208K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 5.5V | |
Data Converters | A/D 50x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |

